Venkel C0402X7R160-473KNE

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0402X7R160-473KNE.

IHS

Datasheet29 pages4 years ago

Inventory History

3 month trend:
+23.53%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
872,438
12,527,388
12,527,388
Authorized Distributors
2
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
10 %
10 %
Height
635 µm
550 µm
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Venkel C0402X7R160-473KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
Chip Capacitor;0402;X7R;16V;0.047uF;±10%
CAP CER 0.047UF 16V X7R 0402

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)