Venkel C0402C0G500-200JNE

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0402C0G500-200JNE.

IHS

Datasheet24 pages8 years ago

Inventory History

3 month trend:
-27.02%

Alternate Parts

Price @ 1000
$ 0.068
Stock
558,544
886,913
Authorized Distributors
2
6
Capacitance
20 pF
20 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
635 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0402C0G500-200JNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402
Chip Capacitor;0402;C0G;50V;20pF;±5%
CAP CER 20PF 50V C0G/NP0 0402

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C0G500200JNE