Veeder-Root A103-006

Indicator, Time; Digital; 10 to 28 VDC; Panel; EAGLE SIGNAL Brand
$ 202.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root A103-006.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-81.36%

Related Parts

RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 8 PIN
Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 12; 15A; Ctrl-V 100-240AC; Screw
RELAY; E-MECH; GEN PURP; DPST-NO; DPST-NC; CUR-RTG 25 A (NO); 8 A (NC); CTRL-V 24DC
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsDT800000
Electronic Rate Meter 5 15.2 mm H - LCD Red Backlight Tachometer Internal Lithium Battery
Red Lion ControlsCUB4L800
CUB4 8-DIGIT COUNTER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65

Descriptions

Descriptions of Veeder-Root A103-006 provided by its distributors.

Indicator, Time; Digital; 10 to 28 VDC; Panel; EAGLE SIGNAL Brand
Elapsed Time Meter, LCD, 7-Digit, Internal Battery Power, See Options for Alternate Inputs/Power Sources
Electromechanical Hour Meter; Supply Vol; Electromechanical Hour Meter; Supply Voltage Range:115VAC / 230VAC; Time Range:0.1sec to 0.1hr; Character Size:12mm; No. of Digits / Alpha:7; Signal Input Type:Dry Contact, PNP or NPN Sensors; Supply Voltage Max:230VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot