Red Lion Controls CUB4L800

CUB4 8-DIGIT Counter W/ Reflective Display, 39 Mm X 75 Mm, Nema 4X/IP65
$ 142.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4L800.

Newark

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.68%

Related Parts

Red Lion ControlsMLPS2000
Accessory Type = Power Supply / Suitable for = DT8 / Suitable for = CUB4 / Suitable for = CUB5
Red Lion ControlsCUB4V010
Red Lion Controls Cub4 Dc Voltmeter With Yellow/Green Back
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Murata Power SolutionsDMS-20PC-0-RL-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-20PC-1-RS-C
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls CUB4L800 provided by its distributors.

CUB4 8-DIGIT COUNTER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65
Multifunction Counter; Núm. De Dígitos/Caracteres:8; Altura Del Dígito:11.7Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:33.02Mm; Anchura De Encastre Del Panel:68.07Mm |Red Lion CUB4L800
Buy the Red Lion Controls CUB4L800 - a genuine Red Lion Controls industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Red Lion Controls CUB4L800 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC