Veeder-Root A103-005

Counter; Totalizer; 115/230 VAC, 10 to 20 VDC; LCD; 4; Screw Terminal; 50/60 Hz
$ 289.852
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root A103-005.

element14 APAC

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA
Red Lion ControlsCUB4V010
Red Lion Controls Cub4 Dc Voltmeter With Yellow/Green Back
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsCUB4V020
Digital Panel Meter, DC Voltage, 3-1/2 Digits, Character Height 15.2mm, 68x33mm, 9 ... 28 VDC

Descriptions

Descriptions of Veeder-Root A103-005 provided by its distributors.

Counter; Totalizer; 115/230 VAC, 10 to 20 VDC; LCD; 4; Screw Terminal; 50/60 Hz
Rate Counter; IP/NEMA Rating:IP65 / NEMA 4X; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; Counter Supply Voltage:115/230VAC; Display Mode:LCD; No. of Digits/Alpha:4; Meter Signal Input:Voltage ;RoHS Compliant: NA
Rate Counter; No. of Digits / Alpha:4; D; Rate Counter; No. of Digits / Alpha:4; Digit Height:12mm; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; Counting Speed:10kHz; Operating Temperature Range:0°C to +55°C; Counter Supply Voltage:115/230VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot