Veeder-Root A103-001

Counter; Add/Subtract; 10 to 28 VDC; Contact; LCD; 8; 0 to 99999999; 30 Hz
$ 270.315
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root A103-001.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Related Parts

SimpsonF35-1-14-0
PANEL METER, VOLT, ELEC, LED, RANGE 200VDC, CUT-OUT 3.6X1.77",3-1/2 DIG,0.56" DIGH
SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
PANEL METER, 3.5 DIGIT LCD, 24-250VAC@40-440HZ, 4VA@85-250VAC, INPUT 4-20MA
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsCUB4L010
Electronic Totalizer (6) 12.2 mm H - Red LED Count-up Internal Lithium Battery
Red Lion ControlsCUB4L020
BACKLIT INTERNAL LITHIUM BATTERY FRONT PANEL/REMOTE RESET SCREW CLAMP TERM SEALED NEMA 4X ENCL

Descriptions

Descriptions of Veeder-Root A103-001 provided by its distributors.

Counter; Add/Subtract; 10 to 28 VDC; Contact; LCD; 8; 0 to 99999999; 30 Hz
Totalizing Counter; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:115/230VAC; Display Mode:LCD; No. of Digits/Alpha:8; Mounting Type:Panel ;RoHS Compliant: NA
Totalizing Counter; No. of Digits / Alph; Totalizing Counter; No. of Digits / Alpha:8; Digit Height:12mm; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; Counting Speed:10kHz; Operating Temperature Range:0°C to +55°C; Counter Supply Voltage:115/230VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot