Red Lion Controls CUB4L010

Electronic Totalizer (6) 12.2 mm H - Red LED Count-up Internal Lithium Battery
$ 168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4L010.

element14 APAC

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsCUB4L020
BACKLIT INTERNAL LITHIUM BATTERY FRONT PANEL/REMOTE RESET SCREW CLAMP TERM SEALED NEMA 4X ENCL
Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Murata Power SolutionsDMS-20PC-0-RL-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-20PC-1-RS-C
DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls CUB4L010 provided by its distributors.

Electronic Totalizer (6) 12.2 mm H - Red LED Count-up Internal Lithium Battery
Red Lion Controls Cub 6-Digit Counter Yellow/Green Negati
CUB4 6-DIGIT COUNTER, YELLOW/GREEN, 39 MM X 75 MM, NEMA 4X/IP65
GREEN BACKLIT INTERNAL LITHIUM BATTERY FRONT PANEL/REMOTE RESET SCREW CLAMP TERM SEALED NEMA 4X ENCL
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
6 Digit Counter Yel/Grn Negtv Backlghtng
RS APAC
Counter,2 Line Red/Green Backlight LCD
COUNTER LCD 6 CHAR 3.6V PANEL MT
IC REG LINEAR 3.3V 300MA 6WSON
Electronic Counter, 6; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:12.2Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:33Mm; Anchura De Encastre Del Panel:68Mm |Red Lion CUB4L010

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC