Veeder-Root A103-000

Counter; Totalizer; 115/230 VAC, 10 to 20 VDC; LCD; 8; Screw Terminal; 50/60 Hz
$ 189.368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root A103-000.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.14%

Related Parts

SimpsonM13500140
PANEL METER, VOLT, ELEC, LCD, RANGE 200VDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Simpson Electric M13500130 Digital Panel Meters, Mini M135, Non-Backlit, 5 DCV, 20 DCV, 3.5in
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsDT800000
DT8 RATE INDICATOR, ADJUSTABLE TIMEBASE,3.6V BATTERY,5-DIGIT LCD, NEMA 4X/IP65
Red Lion ControlsCUB4L800
CUB4 8-DIGIT COUNTER W/ REFLECTIVE DISPLAY,39 MM X 75 MM, NEMA 4X/IP65

Descriptions

Descriptions of Veeder-Root A103-000 provided by its distributors.

Counter; Totalizer; 115/230 VAC, 10 to 20 VDC; LCD; 8; Screw Terminal; 50/60 Hz
Totalizing Counter; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:115/230VAC; Display Mode:LCD; No. of Digits/Alpha:8; Mounting Type:Panel ;RoHS Compliant: NA
Totalizing Counter; No. of Digits / Alph; Totalizing Counter; No. of Digits / Alpha:8; Digit Height:12mm; Panel Cutout Height:1.3"; Panel Cutout Width:2.66"; Counting Speed:10kHz; Operating Temperature Range:0°C to +55°C; Counter Supply Voltage:115/230VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot