Veeder-Root 0779185-201

Panel Meter, Totalizer, Electrical/e-mech, Digital, Cut-out 1.437X1.156", 5 Dig
$ 272.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root 0779185-201.

Master Electronics

Datasheet1 page28 years ago
Datasheet1 page28 years ago

element14

Newark

Inventory History

3 month trend:
-36.10%

Related Parts

Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7CVS0
Counter, 8 Digit, Reflective LCD Display, 50-250VAC/DC Input, N4X, 6-26VDC Power Required for Backlight
Red Lion ControlsCUB7CCR0
PANEL METER, COUNTER, 1/32 DIN, 8 DIGIT RED LCD, LOW VOLT, BATTERY POWERED

Descriptions

Descriptions of Veeder-Root 0779185-201 provided by its distributors.

PANEL METER, TOTALIZER, ELECTRICAL/E-MECH, DIGITAL, CUT-OUT 1.437X1.156", 5 DIG
Miniature electrical reset 115 VAC panel mount. UL/CSA
0779185-201 - Veeder-Root Miniature electrical counter
Electromechanical Totalizing Counter; No. of Digits / Alpha:5; Digit Height:4mm; Power Consumption:5VA; Panel Cutout Height:1.156"; Panel Cutout Width:1.437"; Operating Temperature Range:0°C to +50°C; Counter Supply Voltage:115VAC

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot