VCC CMD11504UR

CMD11504 Series, 3mm x 1mm, Bright Angle , 65/100 viewing, (solder pad geometry 3)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD11504UR.

VCC

Datasheet10 pages8 years ago
Datasheet1 page9 years ago

IHS

Future Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-07-22
LTD Date2024-07-22

Related Parts

LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
KingbrightAPB3025EYC-F01
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2.5mm
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm
KingbrightAPB3025YSGC-F01
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm

Descriptions

Descriptions of VCC CMD11504UR provided by its distributors.

CMD11504 Series, 3mm x 1mm, Bright Angle , 65/100 viewing, (solder pad geometry 3)
Single Color LED, Red, Water Clear, 2mm
LED Uni-Color Yellow 592nm 2-Pin SMD
CMD11504 Series Red 100° 13.2 mcd Water Clear 1.7 V Right Angle SMT LED
LED SMT Right Angle 2.1V 20mA 16mcd Red
LED RED CLEAR SURFACE MOUNT R/A
Led, Red, 2Mm, 13.2Mcd, 660Nm, Full Reel; Led Color:Red; Led Mounting:Smd; Bulb Size:2Mm; Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:13.2Mcd; Viewing Angle:100°; Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD11504UR

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC