VCC 2191QL7-12V

CML 2191QL7-12V PMI RND .31" LED 12V Tab YLW Part of the VCC Family of Products
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2191QL7-12V.

IHS

Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

Newark

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Indicator Light 24V LED Lamp Yellow Polycarbonate Square Lens Polished Stainless Steel
5350 Series Yellow Ø2 mm 0.5 mcd 1.9 V Right Angle LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb 2 mm Yellow Yellow Diffused Round Angl 90deg
Rectangular Led Lamp, yellow, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 5mm
Single Color LED, Yellow, Diffused, 3mm

Descriptions

Descriptions of VCC 2191QL7-12V provided by its distributors.

CML 2191QL7-12V PMI RND .31" LED 12V Tab YLW Part of the VCC Family of Products
LED;Yellow;0.31 in.;1.65 in.;Polished Stainless Steel;0.34 in.
LED Panel Mount YELLOW DIFFUSED 5/16 MOUNTING HOLE
PANEL MOUNT INDICATOR, LED, 7.87MM, YELLOW, 12V
Non-Relampable LED Solid-State Indicator Lights
LED Panel Indicator; Mounting Hole Dia:7; LED Panel Indicator; Mounting Hole Dia:7.87mm; LED Color:Yellow; Forward Voltage:12V; Color:Yellow; Leaded Process Compatible:No; Lens Style:(H x Dia) 33.27 x 9.65 mm; Lens Width:7.87"; Mounting Type:Panel Hole Mount

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC