VCC 1512145W3D

LED Based White Diff. 28DC Midget Groove Based
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1512145W3D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1512145W3D.

Newark

Datasheet1 page16 years ago

Mouser

Related Parts

LED Based White Diff. 28DC Flange Based
LED Based White Diff. 28AC/DC Bayonet Based
Led Replacement Lamps - Based Leds White, X0.333 Y0.365 412Mcd, 7.5Ma
LED Uni-Color White 2-PinChip 0805(2012Metric) T/R
In a Pack of 100, 3.3 V White LED 3210 (1204) SMD, Bivar SM1204UWC
KingbrightAPTD1608QWF/D
Single Color LED, White, Fluorescent Yellow, 0.7mm

Descriptions

Descriptions of VCC 1512145W3D provided by its distributors.

LED Based White Diff. 28DC Midget Groove Based
LED MDGT GROV T1-3/4 28V WHT DIF
Led Bulb, Midget Groove, White, T-1 3/4; Lamp Base Type:Midget Groove; Led Color:White; Bulb Size:T-1 3/4 (5Mm); Power Rating:-; Wavelength Typ:-; Luminous Intensity:700Mcd; Average Bulb Life:-; Supply Voltage:28V; Product Range:- Rohs Compliant: Yes |Chicago Miniature Lighting 1512145W3D

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC