VCC 1511A25UY3

LED Based Yellow 12AC/DC Wedge Based
$ 3.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1511A25UY3.

Mouser

Datasheet1 page0 years ago

Related Parts

LED Based Yellow 12DC Midget Groove Based
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Smd 1206 Rev Mt Yel Smpl Strip/Strip Rohs Compliant: Yes |Dialight 597-6401-602F
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR

Descriptions

Descriptions of VCC 1511A25UY3 provided by its distributors.

LED Based Yellow 12AC/DC Wedge Based
LED WEDGE BASED T1-3/4 12V YEL
LAMP, LED REPLACEMENT, YELLOW, T-1 3/4; Base Type:Wedge, W2x4.6d; LED Color:Yellow; Wavelength Typ:587nm; Luminous Intensity:240mcd; Bulb Size:T-1 3/4; Supply Voltage:12V; Current Rating:12mA; Color:Yellow; Forward Current If:12mA ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC