Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1825BJ

2.2 A Switching Controller 1150 Khz Switching Freq-max CDIP16

$ 13.871

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1825BJ.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet10 pages26 years ago

Sierra IC

Inventory History

3 month trend:
-0.90%

Alternate Parts

Price @ 1000
$ 13.871
$ 14.305
$ 14.305
Stock
63,139
210,088
210,088
Authorized Distributors
2
4
4
Topology
-
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16

Related Parts

Texas InstrumentsUC2524J
Advanced egulating Pulse Width Modulators 16-CDIP -25 to 85
Texas InstrumentsUC1706J
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125
Texas InstrumentsUC1707J883B
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUCC2806J
Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -40 to 85
Texas InstrumentsUC1707J
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC3707J
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC1825BJ provided by its distributors.

2.2 A SWITCHING CONTROLLER 1150 kHz SWITCHING FREQ-MAX CDIP16
SWITCHING CONTROLLER; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 340KHz~460KHz Transistor Driver 2 30V 8.4V CDIP-16 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.