Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3825BN

Switching Controller, Current/voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
$ 14.305
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3825BN.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages26 years ago

Mouser

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-8.70%

CAD Models

Download Texas Instruments UC3825BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.305
$ 10.833
$ 10.833
Stock
265,511
326,024
326,024
Authorized Distributors
4
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
2 V
2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUC3825AN
TEXAS INSTRUMENTS UC3825ANCurrent/Volt Mode PWM, 20V-12V supply, 1 MHz, 3V/2A out, DIP-16
Texas InstrumentsUC3825N
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUC28025N
TEXAS INSTRUMENTS UC28025N.PWM Controller, 30V-9V supply, 1 MHz, 4V/2.5mA out, DIP-16

Descriptions

Descriptions of Texas Instruments UC3825BN provided by its distributors.

Switching Controller, Current/voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
10V~22V Boost,Buck,Flyback,Forward 1MHz 2A(Max) 5.05V 5.15V Non isolated No 50% PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
PWM CONTROLLER, DIP-16; Input Voltage: -; Output Voltage: 2V; Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 22V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temperature Mi
The UC3823A and UC3823B and the UC3825A andUC3825B family of PWM controllers are improved versions of the standard UC3823 and UC3825 family. Performance enhancements have been made to several of the circuit blocks. Error amplifier gain bandwidth productis 12 MHz, while input offset voltage is 2 mV. Current limit threshold is assured to a tolerance of 5%. Oscillator discharge current is specified at 10 mA for accurate dead time control. Frequency accuracy is improved to 6%. Startup supply current, typically 100 t,A, is ideal for off-line applications. The output drivers are redesigned to actively sink current during UVLO at no expense to the startup current specification. In addition each output is capable of2-A peak currents during transitions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3825BN .