Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1706J

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125

$ 26.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1706J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet16 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments UC1706J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.367
$ 12.499
$ 12.499
Stock
102,720
157,433
157,433
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
140 ns
140 ns
140 ns
Fall Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments5962-8761901EA
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC1707J883B
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC1707J
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1706J provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, dual-inputs for each output, & thermal shutdown 16-CDIP -55 to 125
Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube
140ns 2 5V 40V 130ns , DIP 3.56mm
1.5-A/1.5-A DUAL-CHANNEL GATE DR
Dual Output Drvr Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1706J.