Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3707J

Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP 0 to 70
$ 20.451
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3707J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet16 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments UC3707J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.451
$ 21.79
$ 21.79
Stock
4,380
38,361
38,361
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
60 ns
60 ns
60 ns
Fall Time
65 ns
65 ns
65 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-8761901EA
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC1707J
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Texas InstrumentsUC3706J
140ns 2 5V 40V 130ns Antiphase,Non-inverting DIP Through hole mounting

Descriptions

Descriptions of Texas Instruments UC3707J provided by its distributors.

Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP 0 to 70
Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube
MILITARY-GRADE 1.5-A/1.5-A DUAL-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.