Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1707J

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
$ 21.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1707J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet16 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC1707J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.79
$ 20.451
$ 20.451
Stock
38,361
33,688
33,688
Authorized Distributors
2
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
60 ns
60 ns
60 ns
Fall Time
65 ns
65 ns
65 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUC3706J
140ns 2 5V 40V 130ns Antiphase,Non-inverting DIP Through hole mounting
Texas InstrumentsUC1706J883B
1.5-A/1.5-A DUAL-CHANNEL GATE DR "Low-Side Gate Driver IC Inverting, Non-Inverting 16-CDIP"
Texas Instruments5962-8761901EA
1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1707J provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP Tube
60ns 2 5V 40V 65ns , DIP 3.56mm
1.5-A/1.5-A DUAL-CHANNEL GATE DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1707 J