Unitrode JANTX1N4471

Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsJANTX1N447192
1d

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.434
Stock
92
803
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
-
18 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
11 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Unitrode JANTX1N4471 provided by its distributors.

Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional

Manufacturer Aliases

Unitrode has several brands around the world that distributors may use as alternate names. Unitrode may also be known as the following names:

  • UNI
  • UNITROD
  • UNIT
  • UNITRO
  • UNISEM
  • UNITRODE CORP
  • UNITRODE INTEGRATED CIRCUITS C
  • UNITRD
  • UNITRODE CORPORATION
  • TI / UNITRODE
  • UNITRODE COR
  • Unitrode Semiconduct
  • UNITRODE/TI
  • UNITRODE INTEGRATED CIRCUITD
  • UNITROBE
  • UNT
  • Uunitrode
  • TEXAS INSTRUMENTS / UNITRODE
  • ITT UNITRODE & TI