United Chemi-Con HHXC350ARA680MF80G

35V ±20% 68uF SMD, D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con HHXC350ARA680MF80G.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Future Electronics

Inventory History

3 month trend:
+3.19%

Alternate Parts

Price @ 1000
$ 0.416
$ 0.604
Stock
183,719
87,087
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.4 A
140 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con HHXC350ARA680MF80G provided by its distributors.

35V ±20% 68uF SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
HHXC Series 35 v 68 uf 125'c 6.3x7.7mm Low ESR SMD Hybrid Aluminum Polymer
This SMD type hybrid capacitor guarantees use at 125°C and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con