United Chemi-Con ESMR401VSN821MA45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF
$ 5.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMR401VSN821MA45S.

Electro Sonic

Datasheet2 pages4 years ago

IHS

Inventory History

3 month trend:
-18.95%

Alternate Parts

Price @ 1000
$ 5.35
$ 5.58
$ 5.58
Stock
35,621
89,395
89,395
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
303 mΩ
303 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.25 A
3.25 A
3.25 A
Height - Seated (Max)
47.498 mm
45.0088 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMQ401VSN821MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 820muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ351VSN821MA45S
SMQ Series 820 uF 350 V ±20% Snap In Aluminum Electrolytic Capacitor
PanasonicEETUQ2V821EA
Cap Aluminum 820uF 350V 20% (35 X 45mm) Snap-In 10mm 0.243 Ohm 3250mA 2000h 85°C Bulk
United Chemi-ConESMQ351VSN821MR50S
ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 350V, 20%, SNAP-IN
Cornell Dubilier380LQ821M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 820muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con ESMR401VSN821MA45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF
±20% 3.25A@120Hz 10mm 400V 820uF Plugin,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 400V ¡À20% 10mm 2000h@ 85¡ãC 3.25A@ 120Hz,4.6475A@ 50kHz ,D35xL47.5mm , 47.5mm
Aluminum Electrolytic Capacitors
Radial Can - Snap-In SMR 400V 820muF ±20% 1.378Dia 35.00mm
Esmr401Vsn821Ma45S |Chemi-Con ESMR401VSN821MA45S
CAP ALUM 820UF 20% 400V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con