United Chemi-Con ESMQ451VSN391MA35S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 390muF ±20% 1.378Dia 35.00mm
$ 7.964
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ451VSN391MA35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Inventory History

3 month trend:
-42.58%

Alternate Parts

Price @ 1000
$ 7.964
$ 5.69
Stock
2,900
20,630
Authorized Distributors
6
6
Capacitance
390 µF
390 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
510 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.24 A
2.24 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Cornell Dubilier380LQ391M400K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 390muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH451VNN391MA45T
Cap Aluminum 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.638 Ohm 2240mA 2000h 85°C Bulk
Cornell Dubilier380LQ391M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 390muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ391M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH401VSN391MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF
PanasonicEET-UQ2V391CA
Cap Aluminum 390uF 350V 20% (25 X 40mm) Snap-In 10mm 0.51 Ohm 2060mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMQ451VSN391MA35S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 390muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
SERIES: SMQ-LU; VOLT: 450; CAP: 390; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN
CAP ALUM 390UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con