United Chemi-Con ESMQ351VSN151MP25S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 350V 150muF ±20% 0.866Dia 22.00mm
$ 2.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ351VSN151MP25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-3.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

PanasonicEET-UQ2V151BA
Cap Aluminum 150uF 350V 20% (22 X 25mm) Snap-In 10mm 1.326 Ohm 1120mA 2000h 85°C Bulk
United Chemi-ConEKMQ401VSN151MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 1.000Dia 25.40mm
PanasonicEET-UQ2W151JF
Cap Aluminum 150uF 450V 20% (25 X 25mm) Snap-In 10mm 1.326 Ohm 1190mA 2000h 85°C Bulk
United Chemi-ConESMQ451VSN151MQ25S
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 450V, 20%, SNAP-IN
PanasonicEET-UQ2S151JA
Cap Aluminum 150uF 420V 20% (25 X 25mm) Snap-In 10mm 1.326 Ohm 1300mA 2000h 85°C Bulk
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ351VSN151MP25S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 350V 150muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 150uF 350V 20% (22 X 25mm) Snap-In 10mm 1120mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.12A@120Hz 10mm 350V 150uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
150¦ÌF 350V ¡À20% 10mm 2000h@ 85¡ãC 1.12A@ 120Hz,1.602A@ 50kHz ,D22xL25mm , 22mm*25mm*25mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:150µF; Voltage Rating:350VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:P25; Body Height:25mm; Body Diameter:22mm; Lead Spacing:10mm
CAPACITOR ALUM ELECT 150UF, 350V, SNAP-IN; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:1000 hours @ 85°C; Height:25mm; Diameter:22mm; Capacitor Mounting:Panel; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con