United Chemi-Con ESMQ201VRD272MA50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF
$ 5.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ201VRD272MA50S.

IHS

Datasheet3 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.345
$ 8.817
Stock
2,696
43,226
Authorized Distributors
4
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
92 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.45 A
5.45 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMQ201VSN272MA50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 2700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ272M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 200V 2700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ272M160A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 160V 2700muF ±20% 1.378Dia 35.00mm
LLG Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 2700muF 200V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
PanasonicECET2EP272FX
Cap Aluminum 2700uF 250V 20% (40 X 63mm) 0.074 Ohm 5810mA 3000 hr 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMQ201VRD272MA50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF
SMQ Series 200 V 2700 uF 35 x 50 mm Snap In Aluminum Electrolytic Capacitor
SERIES: SMQ; VOLT: 200; CAP: 2700; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
Aluminum Electrolytic Capacitors
2.7mF 200V ¡À20% 22.5mm 2000h@ 85¡ãC 5.45A@ 120Hz,8.175A@ 100kHz , 52mm
Radial Can - Snap-In - 4Lead SMQ 200V 2700muF ±20% 1.378Dia 35.00mm
CAP ALUM 2700UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con