United Chemi-Con ESMH630VSN562MR35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH630VSN562MR35T.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH630VSN562MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKMH630VSN562MA35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKMH800VNN562MA45T
Cap Aluminum Lytic 5600uF 80V 20% (35 X 45mm) Snap-In 10mm 0.044 Ohm 3800mA 2000h 105°C
Cornell Dubilier380LX562M080A032
Cap Aluminum Lytic 5600uF 80V 20% (35 X 35mm) Snap-In 10mm 0.055 Ohm 4600mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconLLS1K562MELC
Cap Aluminum Lytic 5600uF 80V 20% (35 X 35mm) Snap-In 10mm 4640mA 3000h 85C Bulk

Descriptions

Descriptions of United Chemi-Con ESMH630VSN562MR35T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
Cap Aluminum Lytic 5600uF 63V 20% (30 X 35mm) Snap-In 10mm 0.044 Ohm 3750mA 2000h 85°C Bulk
CAP ALUM 5600UF 20% 63V SNAP
CAPACITOR ALUM ELEC 5600UF, 63V, SNAP-IN; Capacitance:5600µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.044ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:35mm; Diameter:30mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con