Rubycon 63MXG5600MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXG5600MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 63MXG5600MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH630VSN562MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConESMH500VSN562MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKMH500VSN562MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF
PanasonicECO-S1HA562EA
Cap Aluminum 5600uF 50V 20% (35 X 30mm) Snap-In 10mm 0.05 Ohm 2800mA 3000h 105°C Bulk
Cornell Dubilier380LX562M050K022
Capacitors, Aluminum Electrolytic, Snap In 5600uF 50V 20% | Cornell-Dubilier 380LX562M050K022
NichiconLGU1H562MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 63MXG5600MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Cap Aluminum Lytic 5600uF 63V 20% (30 X 30mm) Snap-In 10mm 3220mA 3000h 105C Bulk
±20% 3.22A@120Hz 10mm 63V 5600uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
5.6mF 63V ±20% 10mm 2000h@ 105°C 3.22A@ 120Hz,3.703A@ 10kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 30mm*30mm*32mm
CAPACITOR ALUM ELECT, 5600UF, 63V, 20%, RADIAL; Capacitance:5600µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG