United Chemi-Con ESMH350VSN223MA45T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH350VSN223MA45T.

IHS

Datasheet0 pages0 years ago

Master Electronics

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH350VNN223MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH350VSN223MA50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConESMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
Cornell DubilierSLPX223M035H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 22000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXUVR1E223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 22000muF 卤20% 0.984Dia 25.00mm
NichiconUVK1E223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 22000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con ESMH350VSN223MA45T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22000uF
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 6040mA 2000h 85°C Bulk
CAP ALUM 22000UF 20% 35V SNAP
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:22000µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.019ohm; Body Height:45mm; Body Diameter:35mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con