United Chemi-Con ESMG451ELL680MN35S

Cap Aluminum Lytic 68uF 450V 20% (20 X 35mm) Radial 10mm 370mA 2000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG451ELL680MN35S.

IHS

Datasheet4 pages11 years ago

Newark

element14

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-27
LTD Date2020-03-31

Related Parts

Wurth Elektronik860021380017
WCAP-ATG5 Aluminum Electrolytic Capacitors
68uF 400V ±20% 720mA@10kHz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZ2G680MHD
UPZ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 68muF 400V
Wurth Elektronik860011381011
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 68 F, 20%, 400 V, 18 mm, Radial Leaded
Wurth Elektronik860011380010
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 68 F, 20%, 400 V, 16 Mm, Radial Leaded
NichiconUVK2V680MHD
68uF 350V 卤20% 400mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ESMG451ELL680MN35S provided by its distributors.

Cap Aluminum Lytic 68uF 450V 20% (20 X 35mm) Radial 10mm 370mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAPACITOR ALUM ELEC 68UF, 450V, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:35mm; Diameter:20mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 68UF, 450V, 20%, RADIAL; Capacitance:68µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:10mm; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con