United Chemi-Con ESMG451ELL1R0MJC5S

Aluminum Electrolytic Capacitor 1UF, 450V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG451ELL1R0MJC5S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-4.89%

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 450V 1muF ±20% 0.394Dia 10.00mm
NichiconUPS2G010MPD
Cap Aluminum Lytic 1uF 400V 20% (10 X 12.5mm) Radial 5mm 16mA 2000h 105C Bulk
PanasonicECA-2WHG010
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA-2GHG010I
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105°C Ammo Pack
Wurth Elektronik860021373002
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con ESMG451ELL1R0MJC5S provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 450V, 20%, RADIAL
Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 19mA 2000h 85°C Bulk
1uF 450V ±20% 19mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAPACITOR ALUM ELEC 1UF, 450V, 20%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con