Panasonic ECA-2GHG010

Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GHG010.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+4.43%

CAD Models

Download Panasonic ECA-2GHG010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.138
$ 0.138
Stock
359,545
69,364
69,364
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
18 mA
18 mA
18 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA-2VHG010
Cap Aluminum 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
KYOCERA AVXUPS2W010MPD
Capacitor Aluminum Electrolytic Cap1uF 450V 20% Radial 10X12.5 LS 5mm | Nichicon UPS2W010MPD
Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 18mA 2000h 105C Ammo
NichiconUVR2W010MPD
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 23mA 2000h 85C Bulk
PanasonicECA-2WM010
Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85C Bulk
PanasonicECA-2GM010B
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 5mm 32mA 2000h 85C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA-2GHG010 provided by its distributors.

Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
NGH Series 400 V 1 uF 6.3 x 12.2 mm LS=2.5 mm Aluminum Electrolytic Capacitor
1uF 400V Aluminum Electrolytic Capacitor, Radial, 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GHG010
  • ECA2GHG010.