United Chemi-Con ESMG401ELL101MN35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG401ELL101MN35S.

IHS

Datasheet4 pages11 years ago

Farnell

element14

Related Parts

Wurth Elektronik860021380020
WCAP-ATG5 Aluminum Electrolytic Capacitors
Cornell Dubilier381LQ101M450H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 100muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C
NichiconUPZ2W101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 100muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ451VSN101MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 0.866Dia 22.00mm
NichiconUPZW6101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 100muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con ESMG401ELL101MN35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 400V 20% (20 X 35mm) Radial 10mm 520mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 400V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 400V; Product Range: SMG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 20mm; Lead Spacing: 10mm; Height: 35mm
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 400V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:10mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con