United Chemi-Con EPAG201ELL101MJ35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
$ 0.687
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EPAG201ELL101MJ35S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+32.29%

Alternate Parts

Price @ 1000
$ 0.687
$ 0.696
Stock
3,595
11,138
Authorized Distributors
5
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
12000 hours
Ripple Current
510 mA
520 mA
Height - Seated (Max)
37.0078 mm
36.4998 mm

Related Parts

PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
PanasonicECA2EM101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 530mA 2000h 85°C Bulk
Cap Aluminum Lytic 100uF 200V 20% (10 X 35mm) Radial 5mm 460mA 2000h 105C Bulk
NichiconUVK2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG251ELL101MLN3S
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
NichiconURS2E101MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EPAG201ELL101MJ35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
SERIES: PAG; VOLT: 200; CAP: 100; DIA X LENGTH: 10X35; PACKAGING: BULK
Lined up slender case sizes for laying down small power supply and realized downsizing and high ripple current.
United Chemi-Con
CAP ALUM 100UF 20% 200V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con