United Chemi-Con EMZR6R3ARA681MF80G

Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 7.7mm) SMD 0.016 Ohm 600mA 2000h 105C Automotive T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZR6R3ARA681MF80G.

IHS

Datasheet3 pages3 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+293%

CAD Models

Download United Chemi-Con EMZR6R3ARA681MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.163
Stock
110,799
8,213
Authorized Distributors
6
5
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
360 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of United Chemi-Con EMZR6R3ARA681MF80G provided by its distributors.

Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 7.7mm) SMD 0.016 Ohm 600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2626
680¦ÌF 6.3V ¡À20% 160m¦¸@ 100kHz 2000h@ 105¡ãC 360mA@ 120Hz,600mA@ 100kHz 6.6mm*6.6mm*8mm
CAP ALUM 680UF 20% 6.3V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con