United Chemi-Con EMZR6R3ARA331MF61G

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZR6R3ARA331MF61G.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+29.22%

Alternate Parts

Price @ 1000
$ 0.189
$ 0.289
Stock
10,150
8,739
Authorized Distributors
5
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
6.3 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
25 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
300 mA
2.8 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of United Chemi-Con EMZR6R3ARA331MF61G provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
330¦ÌF 6.3V ¡À20% 260m¦¸@ 100kHz 2000h@ 105¡ãC 150mA@ 120Hz,300mA@ 100kHz 6.6mm*6.6mm*6.1mm
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105C T/R Automotive AEC-Q200
330uF 6.3V 150mA@120Hz 260mΩ@100kHz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con