United Chemi-Con EMZA350ADA101MF80G

Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA350ADA101MF80G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

element14 APAC

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
-29.47%

CAD Models

Download United Chemi-Con EMZA350ADA101MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMZA250ADA101MF80G
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK107M35X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMZA350ADA101MF80G provided by its distributors.

Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor
100uF 35V 112mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 35V, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):35V; ESR:0.34ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:MZA Series RoHS Compliant: Yes
CAP, 100µF, 35V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 35V; ESR: 0.34ohm; Product Range: MZA Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 280mA; Diameter: 6.3mm; Height: 7.7mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -55°C to +105°C

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMZA350ADA101MF80G.