United Chemi-Con EMVY250GDA332MMN0S

Cap Aluminum Lytic 3300uF 25V 20%( 18 X 21.5mm) SMD 1750mA 5000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY250GDA332MMN0S.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Electro Sonic

Factory Futures

Future Electronics

DigiKey

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEE-FK1E332AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK1E332M
Cap Aluminum 3300uF 25V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
Cornell DubilierAFK338M25R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK1E332V
Panasonic EEVFK1E332V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK338M16P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVY6R3ARA332MKG5S
ALUMINUM ELECTROLYTIC Capacitor 3300UF,; 3300UF, 6.3V, 20%, SMD; AE Case:Radial Can

Descriptions

Descriptions of United Chemi-Con EMVY250GDA332MMN0S provided by its distributors.

Cap Aluminum Lytic 3300uF 25V 20%( 18 X 21.5mm) SMD 1750mA 5000h 105C Automotive T/R
MVY Series 25 V 3300 uF Ø18x21.5mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:3300µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:MN0; Body Height:21.5mm; Body Diameter:18mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con