Panasonic EEV-FK1E332V

Panasonic EEVFK1E332V - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1E332V.

IHS

Datasheet12 pages7 years ago

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEV-FK1E332M
Cap Aluminum 3300uF 25V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 2000h 105°C T/R
PanasonicEEE-FK1E332AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 3300muF ±20% 0.709Dia 18.00mm
Cornell DubilierAFK338M25R44T-F
Cap Aluminum Lytic 3300uF 25V 20% (18 X 16.5mm) SMD 0.033 Ohm 2060mA 5000h 105C Automotive T/R
PanasonicEEVFK1C332M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK338M16P44T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 3300µF 16V
United Chemi-ConEMVY250GDA332MMN0S
Cap Aluminum Lytic 3300uF 25V 20%( 18 X 21.5mm) SMD 1750mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-FK1E332V provided by its distributors.

Panasonic EEVFK1E332V - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 3300uF 25V 20% (18 X 16.5mm) SMD 2060mA 5000h 105°C T/R
3300μF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 25V, 3300µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7575
Cap, 3300Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:3300Μf; Voltage(Dc):25V; Esr:0.033Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEVFK1E332V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVFK1E332V