United Chemi-Con EMVY250GDA222MLN0S

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 21.5mm) SMD 1630mA 5000h 105C Automotive T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY250GDA222MLN0S.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Factory Futures

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEEE-FK1E222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK228M25P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCD1E222MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 2200muF 卤20% 0.630Dia 16.00mm
Wurth Elektronik865060463011
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEVFK1E222M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2600mA 3500h 125C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVY250GDA222MLN0S provided by its distributors.

Cap Aluminum Lytic 2200uF 25V 20%( 16 X 21.5mm) SMD 1630mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 7167
CAP ALUM 2200UF 20% 25V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:2200µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:LN0; Body Height:21.5mm; Body Diameter:16mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con