United Chemi-Con EMVY100ADA330ME55G

33uF 10V 95mA@100kHz ±20% SMD, D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY100ADA330ME55G.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Electro Sonic

ODG (Origin Data Global)

element14

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FC1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF 卤20% 0.197Dia 5.00mm
PanasonicEEEFC1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE100ADA330ME55G
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEVFC1A330R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2621

Descriptions

Descriptions of United Chemi-Con EMVY100ADA330ME55G provided by its distributors.

33uF 10V 95mA@100kHz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.2mm) SMD 95mA 1000h 105°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:33µF; Voltage Rating:10VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:E55; Body Height:5.2mm; Body Diameter:5mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con