Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1A330AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF ±20% 0.197Dia 5.00mm

$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1A330AR.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+47.56%

CAD Models

Download Panasonic EEEFC1A330AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.101
$ 0.101
Stock
39,508
25,205
25,205
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
95 mA
43 mA
43 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FC1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEMVY100ADA330ME55G
33uF 10V 95mA@100kHz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEVFC1A330R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2621
PanasonicEEE-HA1A330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 33muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1AA330WR
Capacitor Aluminum Electrolytic 33uF 10 Volt 20% (4 X 5.4mm) Surface Mount 29mA 1000h 85C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFC1A330AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 33muF ±20% 0.197Dia 5.00mm
Panasonic EEEFC1A330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.4mm) SMD 95mA 1000h 105C Automotive T/R
Cap Aluminum 33uF 10V 20% (5 X 5.4mm) SMD 95mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR ALUM ELEC, 33UF, 10V, 20%, SMDCAPACITOR ALUM ELEC, 33UF, 10V, 20%, SMD
33uF 10V 71.25mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEE-FC1A330AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1A330AR