Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1C102GP

Cap Aluminum Lytic 1000uF 16V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1C102GP.

IHS

Datasheet11 pages7 years ago

Panasonic

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-55.80%

CAD Models

Download Panasonic EEEFT1C102GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.437
$ 0.437
Stock
65,699
563,473
563,473
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
4040
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMVY160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 820mA 5000h 105°C T/R
Panasonic16SVPF1000M
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 16V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEEFK1C102SP
Cap Aluminum Lytic 1000uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEV-TG1C102UQ
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
United Chemi-ConEMVA160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 710mA 2000h 85°C T/R

Descriptions

Descriptions of Panasonic EEEFT1C102GP provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
Panasonic EEEFT1C102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1C102GP; 1 mF; 20 %; 16 V; 833 mA
1000 uF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm
Aluminum Electrolytic Capacitors, 16V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4040
Aluminium Electrolytic Capacitor 1000 uF 16 V ±20% V-FT
Cap, Alu Elec, 1000Uf, 16V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):16V; Esr:0.06Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT1C102GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1C102GP