United Chemi-Con EMVE500ADA220MF60G

Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.7mm) SMD 47mA 1000h 105C Automotive T/R
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE500ADA220MF60G.

IHS

Datasheet2 pages16 years ago

Electro Sonic

Future Electronics

Newark

DigiKey

CAD Models

Download United Chemi-Con EMVE500ADA220MF60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-1VA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE350ADA220MF55G
MVE Series 35 V 22 uF 6.3 x 5.2 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEE-1HA220WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEHA1V220WR
Panasonic EEEHA1V220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC Capacitor 22UF 50V; 50V 20%, SMD; AE Case:Radial Can - Capacitance:22µF;

Descriptions

Descriptions of United Chemi-Con EMVE500ADA220MF60G provided by its distributors.

Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.7mm) SMD 47mA 1000h 105C Automotive T/R
22uF 50V 47mA@120Hz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
MVE Series 6.3 x 5.7 mm 22 uF 50 V CAN Surface Mount Electrolytic Capacitor
Capacitor Alum Elec 22Uf 50V 20%, Smd; Body Diameter:6.3Mm; Body Height:5.7Mm; Body Length:5.7Mm; Capacitance:22Μf; Capacitance Tolerance:± 20%; Capacitor Application:High Cv; Capacitor Dielectric Type:Aluminium Electrolytic Rohs Compliant: Yes |Chemi-Con EMVE500ADA220MF60G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con