Panasonic EEEHA1V220WR

Panasonic EEEHA1V220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.124
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1V220WR.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet0 pages0 years ago

IHS

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+88.77%

CAD Models

Download Panasonic EEEHA1V220WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.11
Stock
186,502
111,679
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1EA220WR
Panasonic EEE1EA220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E220WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
PanasonicEEE1EA220WAR
Panasonic EEE1EA220WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, WT SERIES 1000H 6.3 (DIA.) X 5.4MM
United Chemi-ConEMVE350ADA220MF55G
MVE Series 35 V 22 uF 6.3 x 5.2 mm SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V DC, WG SERIES 1000H 6.3(DIA.)X5.4MM

Descriptions

Descriptions of Panasonic EEEHA1V220WR provided by its distributors.

Panasonic EEEHA1V220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 22uF 35VDC 20% 5 X 5.4mm SMD 35mA 1000 hr T/R
CAPACITOR ALUM ELEC, 22UF, 20%, 35V, SCAPACITOR ALUM ELEC, 22UF, 20%, 35V, SMD, FULL REEL Product Range:PANASONIC - HA Series
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 35 VDC, SMT,5X5.4,CUT TAPE
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 35mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 35 V 22 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Al Electrolytic Cap 22μF 35V ±20%, 1000h@105°C, 35mA@120Hz, 59.5mA@10kHz SMD, 5.3mm × 5.3mm × 5.4mm
Aluminium Electrolytic Capacitor 22 uF 35 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V220WR
  • EEE-HA1V220WR.