United Chemi-Con EMVE500ADA100MF55G

Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5.2mm) SMD 32mA 1000h 105C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE500ADA100MF55G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Future Electronics

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-91.30%

CAD Models

Download United Chemi-Con EMVE500ADA100MF55G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVE630ADA100MF55G
ALUMINUM ELECTROLYTIC CAPACITOR 10UF 63V 20%, SMD, FULL REEL
United Chemi-ConEMVE350ADA100ME55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; Case / Package:Radial Can
PanasonicEEE-HA1J100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 10muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA630ADA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 32mA 2000h 85°C Cardboard T/R
PanasonicEEE-HA1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1HA100WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con EMVE500ADA100MF55G provided by its distributors.

Cap Aluminum Lytic 10uF 50V 20%( 6.3 X 5.2mm) SMD 32mA 1000h 105C Automotive T/R
MVE Series 10 uF 50 V 105°C 6.3 x 5.2 mm SMT Aluminum Electrolytic Capacitor
CAP ALUM 10UF 20% 50V SMD / 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
10uF 50V 32mA@120Hz ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Capacitor Alum Elec 10Uf 50V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Alchip Mve Series; Msl:- Rohs Compliant: Yes |Chemi-Con EMVE500ADA100MF55G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con