United Chemi-Con EMVA630ADA2R2MD55G

2.2uF 63V 12mA@120Hz ±20% SMD, D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA630ADA2R2MD55G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Newark

Future Electronics

element14

DigiKey

CAD Models

Download United Chemi-Con EMVA630ADA2R2MD55G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-11-25
LTD Date2016-11-25

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE500ADA2R2MD55G
MVE Series 50 V 2.2 uF 4 x 5 mm SMT Aluminum Electrolytic Capacitor
2.2uF 50V 10mA@120Hz 卤20% SMD,D3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 50V 2.2muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE630ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 63V 20%( 4 X 5.2mm) SMD 12mA 1000h 105C Automotive T/R
Cornell DubilierAVE225M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of United Chemi-Con EMVA630ADA2R2MD55G provided by its distributors.

2.2uF 63V 12mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 2.2uF 63V 20% (4 X 5.2mm) SMD 12mA 2000h 85°C Cardboard T/R
MVA Series 63 V 2.2 uF 4 x 5.2 mm ±20 % SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
Aluminum Electrolytic Capacitor 2.2Uf 63V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:2.2Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Terminals:Solderrohs Compliant: Yes |Chemi-Con EMVA630ADA2R2MD55G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con