United Chemi-Con EMLA160ARA471MHA0G

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, 3533
$ 0.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLA160ARA471MHA0G.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.241
$ 0.275
Stock
49,517
71,388
Authorized Distributors
4
2
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
600 mA
600 mA
Height - Seated (Max)
-
10.3124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of United Chemi-Con EMLA160ARA471MHA0G provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, 3533
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 600mA 3000h 105°C T/R
Suitable for applications requiring long life and low impedance.
United Chemi-Con
470¦ÌF 16V ¡À20% 3000h@ 105¡ãC 300mA@ 120Hz,600mA@ 100kHz 8.3mm*8.3mm*10.3mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con