United Chemi-Con ELXZ350ELL182MM20S

Cap Aluminum Lytic 1800uF 35V 20%( 18 X 20mm) Radial 7.5mm 2490mA 8000h 105C Automotive Bulk
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ350ELL182MM20S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Newark

Inventory History

3 month trend:
+6.02%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.33
$ 1.33
Stock
66,897
185,766
185,766
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.49 A
2.49 A
2.49 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPW1V182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
NichiconUPW1V182MHH6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEU-FC1V182S
Cap Aluminum 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
United Chemi-ConEKY-350ELL182MM20S
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ350ELL182MM20S provided by its distributors.

Cap Aluminum Lytic 1800uF 35V 20%( 18 X 20mm) Radial 7.5mm 2490mA 8000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 35V
1800uF 35V ±20% 2.49A@100kHz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELXZ-350ELL182MM20S