United Chemi-Con ELXV160ELL122MJ30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF
$ 0.442
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV160ELL122MJ30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.442
$ 0.426
$ 0.426
Stock
37,562
27,233
27,233
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
44 mΩ
44 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.45 A
1.44 A
1.44 A
Height - Seated (Max)
31.496 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

United Chemi-ConELXV160ETD122MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEUFC1C122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1C122B
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Ammo Pack
United Chemi-ConEKY-160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
United Chemi-ConELXY160ELL122MJ30S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXV160ELL122MJ30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF
Cap Aluminum Lytic 1200uF 16V 20% (10 X 30mm) Radial 5mm 1450mA 3000h 105°C Bulk
LXV Series 16 V 1200 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor
Bulk / Capacitor, Aluminum, 16 V, Cap.1200 , Dia.10 , Leng.30 RoHS Compliant: Yes
1.2mF 16V ¡À20% 5mm 3000h@ 105¡ãC 1.45A@ 100kHz,942.5mA@ 120Hz ,D10xL30mm 10mm*30mm*31.5mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con