United Chemi-Con ELXS421VSN391MA35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS421VSN391MA35S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.42
$ 4.528
Stock
20,030
25,360
Authorized Distributors
4
2
Capacitance
390 µF
390 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.71 A
1.75 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount
United Chemi-ConEKMS451VSN391MA35S
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1710mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 400volts 390uF 105c 30x40x10L/S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS451VSN391MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF

Descriptions

Descriptions of United Chemi-Con ELXS421VSN391MA35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
±20% 1.71A@120Hz 10mm 420V 390uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
SERIES: LXS; VOLT: 420; CAP: 390; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN
390¦ÌF 420V ¡À20% 10mm 5000h@ 105¡ãC 1.71A@ 120Hz,2.4453A@ 50 kHz ,D35xL35mm , 35mm*35mm*37.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 390UF 20% 420V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con