United Chemi-Con ELXS201VSN222MA45S

Aluminum Electrolytic Capacitors - Snap In 2200uF 200Volts Snap-In
$ 11.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS201VSN222MA45S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.505
$ 8.625
Stock
38,679
34,564
Authorized Distributors
5
6
Capacitance
2.2 mF
2.2 mF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
113 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
4.32 A
3.48 A
Height - Seated (Max)
47.498 mm
45.0088 mm

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC1H222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA500ELL222ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGPA500ELL222MM35S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 0.022 Ohm 3510mA 5000h 125°C Bulk
United Chemi-ConEKZE250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
Wurth Elektronik860080580027
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con ELXS201VSN222MA45S provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 2200uF 200Volts Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4.32A 5000h 105C
±20% 4.32A@120Hz 10mm 200V 2200uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con